Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL082X-61-4
Order Code2484635
Product RangePowerLok 60
Technical Datasheet
134 In Stock
200 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.710 |
| 10+ | €18.640 |
| 25+ | €18.560 |
| 100+ | €18.490 |
| 250+ | €12.480 |
| 500+ | €12.230 |
Price for:Each
Minimum: 1
Multiple: 1
€18.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL082X-61-4
Order Code2484635
Product RangePowerLok 60
Technical Datasheet
No. of Contacts2Contacts
Product RangePowerLok 60
Connector MountingPanel Mount
Contact Termination TypeBusbar Screw
Pitch Spacing-
Contact GenderSocket
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (17-Jan-2023)
Product Overview
Applications
Automotive, Industrial
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Panel Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
-
No. of Rows
1Rows
Product Range
PowerLok 60
Contact Termination Type
Busbar Screw
Gender
Receptacle
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01