Print Page
DAMF3W3PN
D Sub Connector Housing, 3 Ways, Combo Layout D Sub, DA-3W3, DMW HE507 Series, Plug, Steel Body
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoDAMF3W3PN
Order Code4372106
Product RangeDMW HE507 Series
Technical Datasheet
225 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 25+ | €5.330 |
| 75+ | €5.020 |
Price for:Each
Minimum: 25
Multiple: 25
€133.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoDAMF3W3PN
Order Code4372106
Product RangeDMW HE507 Series
Technical Datasheet
No. of Positions3Ways
Connector TypeCombo Layout D Sub
Connector Shell SizeDA-3W3
Product RangeDMW HE507 Series
Connector Body MaterialSteel Body
For Use WithAmphenol-CS Combo D-Sub Pin Contacts
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Positions
3Ways
Connector Shell Size
DA-3W3
Gender
Plug
For Use With
Amphenol-CS Combo D-Sub Pin Contacts
Connector Type
Combo Layout D Sub
Product Range
DMW HE507 Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001