Print Page
SFV12R-3STBE1HLF
FFC / FPC Board Connector, 0.5 mm, 12 Contacts, Receptacle, FCI SFV-R Series, Surface Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoSFV12R-3STBE1HLF
Order Code4362714
Product RangeFCI SFV-R Series
18,000 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.357 |
9000+ | €0.336 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€1,071.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL / PARTNER STOCK
Manufacturer Part NoSFV12R-3STBE1HLF
Order Code4362714
Product RangeFCI SFV-R Series
Pitch Spacing0.5mm
No. of Contacts12Contacts
Product RangeFCI SFV-R Series
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.33mm
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
To Be Advised
No. of Contacts
12Contacts
Product Range
FCI SFV-R Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.33mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001