Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,039.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,039.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No712F
Order Code4434441
Sensing Range - Accelerometer± 60g
Sensor MountingScrew Mount
Sensitivity Typ100mV/g
Supply Voltage Min18VDC
Sensitivity (V/g)0.1V/g
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / Package-
No. of Pins-
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
712F is a high frequency integral cable accelerometer. This high frequency accelerometer is used on machinery with gear mesh or small bearings, such as high-speed machine tool spindles and compressors. At high frequencies, there is little vibration in terms of displacement and velocity, however tremendous amounts of acceleration amplitudes may be present.
- Compact size, lightweight, high frequency detection (25KHz), corrosion resistant
- Available with M4 mounting thread, manufactured in ISO 9001 facility, hermetic seal
- 100mV/g sensitivity at (±10%, 25°C ), 60g peak acceleration range, ground isolated
- 1% amplitude nonlinearity, 45KHz resonance frequency, mounted, reverse wiring protection
- Voltage source range from 18 to 30VDC, current regulating diode- range from 2 to 10mA
- 100 ohm maximum output impedance, 12VDC nominal bias output voltage
- Case isolated, internally shielded grounding, hermetic sealing, ESD protection
- 316L stainless steel material, J9T2AK, 16 ft, blunt cut integral cabling
- 8-32 captive screw with 0.047” diameter safety wire hole mounting
- Operating temperature range from -50° to +120°C
Contents
High frequency integral cable accelerometer, 8-32 captive screw, Calibration data (level 2).
Technical Specifications
Sensing Range - Accelerometer
± 60g
Sensitivity Typ
100mV/g
Sensitivity (V/g)
0.1V/g
No. of Axes
-
No. of Pins
-
Operating Temperature Min
-50°C
Qualification
-
SVHC
To Be Advised
Sensor Mounting
Screw Mount
Supply Voltage Min
18VDC
Supply Voltage Max
30VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035