Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €750.980 |
Price for:Each
Minimum: 1
Multiple: 1
€750.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No731-207
Order Code4434447
Sensing Range - Accelerometer± 0.5g
Sensitivity Typ10V/g
Sensor MountingStud
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Sensitivity (V/g)10V/g
No. of Axes-
Sensor Case / Package-
No. of Pins-
Output Interface-
Operating Temperature Min0°C
Operating Temperature Max88°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
731-207 is a compact seismic accelerometer.
- Ultra low frequency measurements, high sensitivity, ideal for seismic applications
- Low-pass filtering to eliminate high frequencies, low noise, manufactured in ISO 9001 facility
- Ultra high sensitivity, compact construction, 10V/g sensitivity at (±10%, 25°C)
- 0.5g peak acceleration range, 1% amplitude nonlinearity
- 2.4KHz nominal resonance frequency, mounted, 1% of axial maximum transverse sensitivity
- Voltage source range from 18 to 30VDC, current regulating diode range from 2 to 10mA
- 500 ohm maximum output impedance, 10VDC nominal bias output voltage
- 316L stainless steel case material, 10-32 UNF mounting, hermetic sealing
- 10-32 coaxial output connector, J93 cabling, 20µg/gauss electromagnetic sensitivity at 60Hz
- Operating temperature range from 0°C to +80°C
Contents
Compact seismic accelerometer, SF1 mounting stud, Calibration data (level 3).
Technical Specifications
Sensing Range - Accelerometer
± 0.5g
Sensor Mounting
Stud
Supply Voltage Max
30VDC
No. of Axes
-
No. of Pins
-
Operating Temperature Min
0°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
10V/g
Supply Voltage Min
18VDC
Sensitivity (V/g)
10V/g
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
88°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06