Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €573.020 |
Price for:Each
Minimum: 1
Multiple: 1
€573.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No736T
Order Code4434452
Sensing Range - Accelerometer± 50g
Sensitivity Typ100mV/g
Sensor MountingStud
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Sensitivity (V/g)0.1V/g
No. of Axes-
Sensor Case / Package-
No. of Pins-
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
736T is a miniature high-frequency accelerometer. This high-frequency accelerometer is used on machinery with gear mesh or small bearings, such as high-speed machine tool spindles and compressors. At high frequencies, there is little vibration in terms of displacement and velocity, however tremendous amounts of acceleration amplitudes may be present.
- Wide dynamic range, compact construction to fit in tight spaces
- Wide frequency range up to 25KHz, case grounded, manufactured in ISO 9001 facility
- 100mV/g sensitivity at (±5%, 25°C), 50g peak acceleration range
- 1% amplitude nonlinearity, ±3dB frequency response is 2 to 25,000Hz
- 60KHz resonance frequency, 150 ohm max output impedance
- Voltage source range from 18 to 30VDC, current regulating diode range from 2 to 10mA
- 10VDC bias output voltage, 5,000g peak shock limit, 500g peak vibration limit
- 316L stainless steel case material, 10-32 tapped hole mounting
- 10-32 coaxial output connector, R1 mating connector, J93 cabling
- Operating temperature range from -50°C to +120°C
Contents
Miniature high-frequency accelerometer, SF1 mounting stud (metric mounting available), Calibration data (level 3).
Technical Specifications
Sensing Range - Accelerometer
± 50g
Sensor Mounting
Stud
Supply Voltage Max
30VDC
No. of Axes
-
No. of Pins
-
Operating Temperature Min
-50°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
100mV/g
Supply Voltage Min
18VDC
Sensitivity (V/g)
0.1V/g
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013