Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €309.000 |
Price for:Each
Minimum: 1
Multiple: 1
€309.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No780A
Order Code4434453
Sensing Range - Accelerometer± 80g
Sensitivity Typ100mV/g
Sensor MountingStud
Supply Voltage Min18VDC
Sensitivity (V/g)0.1V/g
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / Package-
No. of Pins2 Pin
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
780A is a compact accelerometer sensor.
- Compact size, lightweight, rugged design, corrosion resistant, manufactured in ISO 9001 facility
- API 670 compliant, case isolated, reverse wiring protection
- 100mV/g sensitivity at (±5%, 25°C), 80g peak acceleration range
- 1% amplitude nonlinearity, ±3dB frequency response is 0.5 to 14,000Hz
- 30KHz resonance frequency, 500g peak vibration limit, 5,000g peak shock limit
- Voltage source range from 18 to 30VDC, current regulating diode range from 2 to 10mA
- Hermetic sealing, 316L stainless steel case material
- 1/4-28 UNF tapped hole mounting, 2 pin, MIL-C-5015 style output connector
- R6 type mating connector, J10/J9T2A cabling
- Operating temperature range from -55°C to +120°C
Contents
Compact accelerometer sensor, SF6 mounting stud, Calibration data (level 2).
Technical Specifications
Sensing Range - Accelerometer
± 80g
Sensor Mounting
Stud
Sensitivity (V/g)
0.1V/g
No. of Axes
-
No. of Pins
2 Pin
Operating Temperature Min
-55°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
100mV/g
Supply Voltage Min
18VDC
Supply Voltage Max
30VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062