Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €640.470 |
Price for:Each
Minimum: 1
Multiple: 1
€640.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No787T-IS
Order Code4434495
Sensing Range - Accelerometer± 80g
Sensor MountingScrew Mount
Sensitivity Typ100mV/g
Supply Voltage Min18VDC
Sensitivity (V/g)0.1V/g
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / Package-
No. of Pins3 Pin
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
787T-IS is an intrinsically safe general purpose dual output sensor.
- Accelerometer with internal temperature sensor, manufactured in ISO 9001 facility
- 100mV/g sensitivity at (±5%, 25°C), 80g peak acceleration range (VDC <gt/> 25V)
- 1% amplitude nonlinearity, ±3dB frequency response from 0.5 to 10,000Hz
- 1% amplitude nonlinearity, 22KHz resonance frequency
- Voltage source range from 18 to 30 VDC, current regulating diode range from 2 to 10mA
- 100 ohm max output impedance, 12VDC nominal bias output voltage
- 316L stainless steel case material, hermetic sealing, 3 conductor, shielded cabling
- 1/4-28 captive screw w/ 0.046” diameter safety wire hole mounting
- 3-pin, MIL-C-5015 style output connector, 3 socket, MIL-C-5015 style (R6G) mating connector
- Operating temperature range from -50°C to +120°C
Contents
Intrinsically safe dual output low frequency sensor, 1/4-28 captive screw, Calibration data (level 2).
Technical Specifications
Sensing Range - Accelerometer
± 80g
Sensitivity Typ
100mV/g
Sensitivity (V/g)
0.1V/g
No. of Axes
-
No. of Pins
3 Pin
Operating Temperature Min
-50°C
Qualification
-
SVHC
To Be Advised
Sensor Mounting
Screw Mount
Supply Voltage Min
18VDC
Supply Voltage Max
30VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145