Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €2,689.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,689.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No993B-7-33
Order Code4434498
Sensing Range - Accelerometer± 40g
Sensitivity Typ100mV/g
Sensor MountingScrew Mount
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Sensitivity (V/g)0.1V/g
No. of Axes-
Sensor Case / Package-
No. of Pins-
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
993B-7-33 is a CSA certified triaxial accelerometer. This triaxial accelerometer comprises three sensing elements within a single housing. 3-axis accelerometers enable multi-directional data acquisition in a single measurement. Proponents of 3-axis accelerometer cite the increase speed of data collection, inherently consistent readings, and a reduction in wiring for permanent installations.
- Rugged design, CSA certified for Class I, Div 1 areas, broad frequency response
- Easy to mount, EMI/RFI protection, manufactured in ISO 9001 facility
- 100mV/g sensitivity at (±10%, 25°C), 40g peak acceleration range
- 1% amplitude nonlinearity, case isolated, internally shielded grounding
- Voltage source range from 18 to 30VDC, current regulating diode range from 2 to 5mA
- 400 ohm max output impedance, 11VDC bias output voltage
- Vibration limit is 500g peak, shock limit is 5,000g peak
- 316L stainless steel case material, integral, 16ft, grey, 3 pair, individually shielded cable
- 1/4-28 captive screw mounting, hermetic sealing
- Operating temperature range from -50°C to +120°C
Contents
CSA certified triaxial accelerometer, 1/4-28 captive screw, Calibration data.
Technical Specifications
Sensing Range - Accelerometer
± 40g
Sensor Mounting
Screw Mount
Supply Voltage Max
30VDC
No. of Axes
-
No. of Pins
-
Operating Temperature Min
-50°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
100mV/g
Supply Voltage Min
18VDC
Sensitivity (V/g)
0.1V/g
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134