Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420VP-05-DA
Order Code4719951
Product RangePC420V-Dz Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €692.400 |
Price for:Each
Minimum: 1
Multiple: 1
€692.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420VP-05-DA
Order Code4719951
Product RangePC420V-Dz Series
Technical Datasheet
Sensor TypeAcceleration Loop Powered Sensor
Supply Voltage30VDC
Impedance-
Sensor MountingThread Mount
Sensitivity100 mV/g
External Diameter28.45mm
Internal Diameter-
Input Current-
Product RangePC420V-Dz Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PC420VP-05-DA is a PC420V-Dz series velocity loop-powered sensor. This PC420V-Dz series dual output sensor provides 24/7 monitoring of overall machine vibration for continuous trending, alerting users to changing machine conditions and helping to guide maintenance in prioritizing the need for service. This sensor is the best fit for industrial requirements.
- 4 to 20mA equivalent peak output velocity sensor
- 0.5ips full scale
- Dynamic scale: 100mV/g acceleration (sensitivity, ±10%)
- Power requirements (2-wire loop power) : 12 to 30V DC voltage at sensor terminal
- 25kHz nom resonant frequency (mounted) and 700 ohm max loop resistance at 24V DC
- Case isolated, internally shielded grounding and 316L stainless steel case material
- 3 pin, MIL-C-5015 style output connector, R6G type mating connector, J9T3A recommended cabling
- Easily integrated into existing process control systems
- Corrosion resistant, hermetic seal and ESD, overload, and reverse wiring protection
- Manufactured in an approved ISO 9001 facility
Contents
Sensor, SF6 mounting stud, Calibration data (level 2).
Technical Specifications
Sensor Type
Acceleration Loop Powered Sensor
Impedance
-
Sensitivity
100 mV/g
Internal Diameter
-
Product Range
PC420V-Dz Series
Supply Voltage
30VDC
Sensor Mounting
Thread Mount
External Diameter
28.45mm
Input Current
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001