Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,040.000 |
| 5+ | €934.170 |
| 10+ | €894.550 |
| 25+ | €844.180 |
| 50+ | €827.180 |
Price for:Each
Minimum: 1
Multiple: 1
€1,040.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPCH420V-M12
Order Code3653229
Technical Datasheet
Sensor TypeVibration Transmitter
Supply Voltage30VDC
Impedance-
Sensor MountingStud
Sensitivity-
External Diameter24.6mm
Internal Diameter-
Input Current-
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensor Type
Vibration Transmitter
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
-
Supply Voltage
30VDC
Sensor Mounting
Stud
External Diameter
24.6mm
Input Current
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065544