Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMF8805-1BM.
Order Code3977050
Technical Datasheet
Sensing Range Max2.5m
Sensor Output TypeI2C Digital
Sensing MethodTime of Flight
Product Range-
Supply Voltage DC Min2.7V
Connection MethodPCB
Supply Voltage DC Max3.3V
SVHCBoric acid (14-Jun-2023)
Alternatives for TMF8805-1BM.
1 Product Found
Technical Specifications
Sensing Range Max
2.5m
Sensing Method
Time of Flight
Supply Voltage DC Min
2.7V
Supply Voltage DC Max
3.3V
Sensor Output Type
I2C Digital
Product Range
-
Connection Method
PCB
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001