Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.890 |
| 10+ | €22.170 |
| 25+ | €19.850 |
| 100+ | €19.840 |
| 250+ | €19.830 |
Product Information
Product Overview
AD9218BSTZ-65 is a dual 10bit monolithic sampling analogue-to-digital converter with on-chip track-and-hold circuits. This product is low cost, low power, and is small and easy to use. It operates at a 105MSPS conversion rate with outstanding dynamic performance over its full operating range. Each channel can be operated independently. The ADC requires only a single 3V (2.7V to 3.6V) power supply and a clock for full operation. No external reference or driver components are required for many applications. The digital outputs are TTL/CMOS compatible and a separate output power supply pin supports interfacing with 3.3V or 2.5V logic. The clock input is TTL/CMOS compatible and the 10bit digital outputs can be operated from 3V (2.5V to 3.6V) supplies. Applications include battery-powered instruments, hand-held scope meters, low cost digital oscilloscopes, I and Q communications, and ultrasound equipment.
- On-chip reference and track-and-hold, power-down mode for single-channel operation
- Twos complement or offset binary output mode, output data alignment mode
- Full power analogue bandwidth is 300MHz typical at (VDD = 3.0V, VD = 3.0V, T = 25°C)
- Crosstalk is -75dBc typical at (VDD = 3.0V, VD = 3.0V, T = 25°C)
- Integral nonlinearity (INL) is ±1LSB typical at (VDD = 3.0V, VD = 3.0V, T = 25°C)
- Gain error is 3% FS typical at (VDD = 3.0V, VD = 3.0V, T = 25°C)
- Power dissipation DC is 350mW typical at (VDD = 3.0V, VD = 3.0V, T = 25°C)
- Signal-to-noise ratio is 57dB typical at (VDD = 3.0V, VD = 3.0V, T = 25°C, fIN = 10.3MHz)
- Output propagation delay is 4.5ns typical at (VDD = 3.0V, VD = 3.0V, T = 25°C)
- Operating temperature range from -40°C to +85°C, 48-lead LQFP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Differential
Single
3.6V
48Pins
85°C
-
65MSPS
Parallel
2.7V
LQFP
-40°C
Dual 10-Bit Pipelined ADCs
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate