Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €531.450 |
Product Information
Product Overview
AD9434-FMC-500EBZ is an evaluation board for the AD9434, a single 12bit ADC. This reference design provides all of the support circuitry to operate devices in their various modes and configurations. It is designed to interface directly with the SDP-H1 (EVAL-SDP-CH1Z) data capture card, allowing users to download captured data for analysis. The Visual Analog software package, which is used to interface with the device’s hardware, allows users to download captured data for analysis with a user-friendly graphical interface. The SPI controller software package is also compatible with this hardware and allows the user to access the SPI programmable features of the AD9434.
- Full featured evaluation board for the AD9434
- SPI interface for setup and control
- External, on-board oscillator, or AD9517 clocking option
- Balun/transformer or amplifier input drive option
- LDO regulator or switching power supply options
- VisualAnalog® and SPI controller software interfaces
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
12bit
Data Converter
Evaluation Board AD9434
No SVHC (21-Jan-2025)
AD9434
500MSPS
ADC
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate