Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €138.760 |
Price for:Each
Minimum: 1
Multiple: 1
€138.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5536-EVALZ
Order Code4669057
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADL5536ARKZ-R7
Kit Application TypeAmplifier
Application Sub TypeGain Block IF Amplifier
Kit ContentsEvaluation Board ADL5536ARKZ-R7
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADL5536-EVALZ is a ADL5536 fully populated, 4-layer, FR4-based evaluation board. For normal operation it requires a single 5V/200mA power supply. The 5V power supply should be connected to the test loops labelled VCC and GND. The RF input is applied to the SMA connector labelled RFIN. The RF output is available at the SMA connector labelled RFOUT. The ADL5536 is a 20dB linear amplifier that operates at frequencies up to 1GHz. The device can be used in a wide variety of cellular, CATV, military, and instrumentation equipment.
- ADL5536 provides the highest dynamic range available from an internally matched IF gain block
- ADL5536 is pin-compatible with the 16dB gain ADL5535
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board ADL5536ARKZ-R7
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADL5536ARKZ-R7
Application Sub Type
Gain Block IF Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001