Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €1.920 |
| 250+ | €1.700 |
| 500+ | €1.560 |
Product Information
Product Overview
ADR395 is a micropower, low noise, precision voltage reference with shutdown. It provides a stable output voltage from a minimum supply of 300mV above the output. Their advanced design eliminates the need for external capacitors, which further reduces board space and system cost. The combination of low power operation, small size, and ease of use makes the device ideally suited for battery-operated applications. It is widely used in application such as battery-powered instrumentation, portable medical instrumentation, data acquisition systems, industrial process controls, automotive etc.
- Low temperature coefficient is 25ppm/°C
- Initial accuracy is ±6mV maximum at 0.12%
- Output voltage range is 5V
- Quiescent current (no load) is 120μA at (VIN = 5.3V to 15V, TA = 25°C)
- Voltage noise is 8μV p-p at (0.1Hz to 10Hz), (VIN = 5.3V to 15V, TA = 25°C)
- Output voltage hysteresis is 100ppm at (VIN = 2.8V to 15V, TA = 25°C)
- Operating temperature range is −40°C to +125°C
- Packaging style is 5-lead TSOT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series
4.994V
0.12%
TSOT
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
5V
ADR395 Series
5.006V
25ppm/°C
5Pins
15V
125°C
MSL 1 - Unlimited
-
TSOT
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate