Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €52.410 | 
Product Information
Product Overview
DC1812A-B is a LTC2944 60V battery gas gauge (req. DC2026) demonstration board. The LTC2944 has an operating range of 3.6V to 60V making all devices perfectly suited for multicell battery applications. The LTC2944 measures voltage, current and temperature with an internal 16bit no latency ΔƩADC. The measurements are stored in internal registers accessible via the on-board SMBus/I2C interface. It has programmable high and low thresholds for all measured quantities. It require only a single low value sense resistor to set the measured current range.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
LTC2944CDD#PBF
Demonstration Board LTC2944CDD#PBF
No SVHC (21-Jan-2025)
Gas Gauge
Analog Devices
-
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate