Quantity | Price (ex VAT) |
---|---|
100+ | €3.840 |
Product Information
Product Overview
The DS1094LU-42M+ is a multiphase spread spectrum EconOscillator in 8 pin µSOP package. It is a silicon oscillator that generates four multiphase, spread spectrum, square wave outputs. Frequencies between 2MHz and 31.25KHz can be output in two, three or four-phase mode. The internal master oscillator can be dithered by 0, 2, 4 or 8% to reduce the amount of peak spectral energy at the fundamental and harmonic clock frequencies. This significantly reduces the amount of electromagnetic interference (EMI) radiation that is generated at the system level. The DS1094L is ideally suited as a clock generator for switched-mode power supplies. The outputs generated by the DS1094L are used by DC-DC circuitry to efficiently shift voltages either up or down. The DS1094L can be programmed using the I2C compatible, 2 wire serial interface to select the output frequency, number of clock phases and dither rate or optionally it can be shipped from the factory custom programmed.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- Dithered output significantly reduces EMI emissions
- No external timing components required
- Non-volatile (NV) configuration settings
Applications
Clock & Timing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Clock Generator
4Outputs
3.6V
8Pins
85°C
-
No SVHC (21-Jan-2025)
2MHz
3V
µSOP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate