Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €120.260 |
Price for:Each
Minimum: 1
Multiple: 1
€120.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS3231MZEVKIT#
Order Code3404657
Silicon ManufacturerAnalog Devices
Silicon Core NumberDS3231MZ+
Kit Application TypeClock & Timing
Application Sub TypeReal Time Clock
Kit ContentsEval Board DS3231MZ+, S/W CD
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Evaluation kit for the DS3231M or DS3232M temperature compensated real-time clocks
- Aid to fast hardware and software debugging
- GUI based application for ease of use
- Allows for user configurable single or dual supply operation
- Optional footprint accepts 8-pin or 16-pin SOIC
Contents
Assembled circuit board including the TCXO component, USB communications module for evaluation kits (DS3900H2).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Eval Board DS3231MZ+, S/W CD
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
DS3231MZ+
Application Sub Type
Real Time Clock
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001