Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €124.060 |
Product Information
Product Overview
DS3232 evaluation kit is a fully assembled and tested circuit boards with an accompanying application program that demonstrate the operation of the DS3232M RTC. Analog Device's accurate MEMS RTCs constantly monitor operating temperature and periodically adjust the internal oscillator frequency to maintain highly accurate timing information. The EV kit allows devices to be operated in all possible power-supply configurations. The application program provides easy access to device register settings, while observing various device functions for timekeeping. The EV kits also allow users to connect their I2C master to the sample component for operational verification and/or code development. The EV kits are Windows®-compatible (Windows XP® or later version, requires USB port and USB cable).
- 8-pin package EV Kit for the DS3232MZ+
Contents
DS3232 evaluation board, CD containing the application program and instructions.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Clock & Timing
Eval Board DS3232MZ+, S/W CD
No SVHC (21-Jan-2025)
DS3232MZ+
Real Time Clock
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate