Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €22.300 |
10+ | €16.360 |
Product Information
Product Overview
LTC1543 is a 3-driver/3-receiver multiprotocol transceiver that operates from a single 5V supply. It forms the core of a complete software selectable DTE or DCE interface port that supports the RS232, RS449, EIA530, EIA530-A, V.35, V.36 or X.21 protocols. Cable termination may be implemented using the LTC1344A software-selectable cable termination chip or by using existing discrete designs. This device runs from a single 5V supply using an internal charge pump that requires only five space-saving surface mounted capacitors. It is widely used in applications such as data networking, CSU and DSU, data routers etc.
- Internal power dissipation (DCE mode) is 230mW typ at ( RS530, RS530-A, X.21 modes, full load)
- Charge pump oscillator frequency is 150KHz typ at (VCC = 5V)
- Rise or fall time is 15ns typ at (V.11 driver, VCC = 5V)
- Supply rise time is 2ms typ at ( no-cable mode or power-up to turn on)
- VCC supply current is 13mA typ at (RS530, RS530-A, X.21 modes, no load)
- Output short-circuit current is 50mA max at (0V ≤ VO ≤ VCC, VCC = 5V)
- Operating temperature range from -40°C to 85°C
- Package style is 28-leadd plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Multiprotocol Transceiver
3
-
5.25V
28Pins
-
-40°C
-
MSL 1 - Unlimited
3Receivers
-
4.75V
SSOP
-
Open, Short
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate