Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.810 |
| 10+ | €4.530 |
| 25+ | €3.940 |
| 121+ | €3.830 |
| 363+ | €3.380 |
| 605+ | €3.310 |
Product Information
Product Overview
LTC2463IDD#PBF is a 16bit analogue-to-digital converter with an integrated precision reference. It uses a single 2.7V to 5.5V supply and communicates through an I²C Interface. The LTC2463 is differential with a 1.25V input range. This ADC includes a 1.25V integrated reference with 2ppm/°C drift performance and 0.1% initial accuracy. It includes an integrated oscillator and performs conversions with no latency for multiplexed applications. It includes a proprietary input sampling scheme that reduces the average input current by several orders of magnitude when compared to conventional delta-sigma converters. It can sample at 60 conversions per second and, due to the very large oversampling ratio, has extremely relaxed antialiasing requirements. Applications include system monitoring, environmental monitoring, direct temperature measurements, instrumentation, data acquisition, and embedded ADC upgrades.
- 16bit resolution, no missing codes, internal oscillator, no external components required
- 2-wire I²C interface with two addresses plus one global address for synchronization
- Single conversion settling time for multiplexed applications
- Integral nonlinearity is 1LSB typical at (TA = 25°C), supply current is 1.5mA typical
- Offset error is 2LSB typical at (TA = 25°C), supply voltage range from 2.7V to 5.5V
- Gain error is ±0.01% of FS typical at (TA = 25°C), conversion time is 16.6ms typical at (TA = 25°C)
- SCL clock frequency is 400KHz maximum at (TA = 25°C)
- Power supply rejection ratio DC is 80dB typical at (TA = 25°C)
- Reference output noise density is 30nV/√Hz typ at (CCOMP= 0.1μF, CREFOUT = 0.1μF, At f = 1KHz)
- Operating temperature range from -40°C to 85°C, 12-lead plastic DFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential
Single
5.5V
12Pins
85°C
-
60SPS
I2C, Serial
2.7V
DFN
-40°C
Single 16-Bit Sigma-Delta ADCs
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate