Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.520 |
| 10+ | €7.200 |
| 25+ | €6.320 |
| 100+ | €5.340 |
| 250+ | €4.980 |
| 500+ | €4.880 |
Product Information
Product Overview
LTC®3703 is a synchronous step-down switching regulator controller that can directly step down voltages from up to 100V, making it ideal for telecom and automotive applications. This drives external N-channel MOSFETs using a constant frequency (up to 600KHz), voltage mode architecture. A precise internal reference provides 1% DC accuracy. A high bandwidth error amplifier and patented line feedforward compensation provide very fast line and load transient response. Current limit is programmable with an external resistor and utilizes the voltage drop across the synchronous MOSFET to eliminate the need for a current sense resistor. Application includes 48V telecom and base station power supplies, networking equipment, servers, automotive and industrial control.
- Dual N-channel MOSFET synchronous drive
- Excellent line and load transient response
- Programmable current limit
- Undervoltage lockout, programmable soft-start
- VCC, DRVCC supply voltage range from 9.3 to 15V (TA = 25°C)
- Maximum VIN pin voltage is 100V (TA = 25°C)
- 16-lead narrow plastic SSOP package
- Temperature ranting range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Constant Frequency
100V
93%
16Pins
Synchronous Buck (Step Down)
85°C
-
No SVHC (21-Jan-2025)
NSSOP
9.3V
1Outputs
NSSOP
300kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate