| Quantity | Price (ex VAT) |
|---|---|
| 43+ | €20.530 |
Product Information
Product Overview
The MAX12005ETM+ is a satellite IF switch in 48 pin TQFN package. This satellite IF switch IC is designed for multi-user applications supporting two quad universal low-noise blocks (LNBs) to be matrix switched to four satellite receivers. The system can be easily expanded to accept 16 satellite IF inputs using the cascade option and one additional satellite IF switch IC. A configuration of eight satellites IF input to eight satellite receivers is also possible by using two ICs and adding eight input splitters. The insertion loss of these splitters can be compensated by a +6dB or +12dB input gain select. There are two ways to control the switch function. Each IC contains four DiSEqCK 2.0 decoders and four alternate tone/voltage decoders. The decoders use an integrated trimmed oscillator, simplifying the MAX12005 implementation into any system.
- Supply voltage range is 3V to 3.5V
- Operating temperature range from -40°C to 85°C
- 8-input to 4-output matrix switch
- 950MHz to 2150MHz operation
- Greater than 30dB switch isolation
- ESD protected to 2KV HBM
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
950MHz
TQFN
3V
-40°C
-
MSL 1 - Unlimited
2.15GHz
48Pins
3.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate