Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.840 |
| 10+ | €15.860 |
| 74+ | €13.510 |
| 148+ | €13.330 |
| 296+ | €13.150 |
| 518+ | €12.900 |
Product Information
Product Overview
The MAX1303BEUP+ is a 4-channel, ±VREF multirange inputs, serial 16bit ADC in 20 pin TSSOP package. This successive-approximation ADC operates from a single supply and achieves throughput rates up to 115Ksps. A separate digital supply allows digital interfacing with 2.7V to 5.25V systems using the SPI/QSPI /MICROWIRE -compatible serial interface. Partial power-down mode reduces supply current to 1.3mA (typ) and full power-down mode reduces power-supply current to 1µA (typ). It provides four (single-ended) or two (true differential) analogue input channels. Each analogue input channel is independently software programmable for seven single-ended input ranges (0V to +VREF/2, -VREF/2 to 0V, 0V to +VREF, -VREF to 0V, ±VREF/4, ±VREF/2 and ±VREF) and three differential input ranges (±VREF/2, ±VREF, ±2 x VREF). Device is used in avionics and data-acquisition systems.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Software programmable input range for each channel
- ±6V overvoltage tolerant inputs
- Maximum INL of ±4LSB, DNL of +2LSB at no missing codes
- Maximum small-signal bandwidth of 1.5MHz at all input ranges, VIN = 100mVp-p
Applications
Signal Processing, Industrial, Robotics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Single Ended
Single
5.25V
20Pins
85°C
-
No SVHC (25-Jun-2025)
115kSPS
SPI
4.75V
TSSOP
-40°C
Quad 16-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate