Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €84.560 |
Price for:Each
Minimum: 1
Multiple: 1
€84.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15023EVKIT+
Order Code3404661
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX15023ETG+
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Controller
Kit ContentsEval Kit MAX15023ETG+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation kit for MAX15023 dual, synchronous step-down controller
- Input range from 9V to 16V
- Optional 4.5V to 5.5V input range for MAX15023
- 1.2V/10A (VOUT1)
- 3.3V/5A (VOUT2)
- 500KHz switching frequency
- Independent enable inputs
- Independent power-good outputs
- Configurable for power-supply sequencing operation
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX15023ETG+
Automotive Qualification Standard
-
Silicon Core Number
MAX15023ETG+
Application Sub Type
Synchronous Buck Controller
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001