Quantity | Price (ex VAT) |
---|---|
2500+ | €4.300 |
Product Information
Product Overview
The MAX3645EEE+T is a +2.97V to +5.5V, 125Mbps to 200Mbps limiting amplifier with loss of signal detector in 16 pin QSOP package. The limiting amplifier functions as a data quantizer and is pin compatible with the Mindspeed MC2045-2 and MC2045-2Y post amplifiers. The amplifier accepts a wide range of input voltages and provides constant-level positive emitter-coupled logic (PECL) output voltages with controlled edge speeds. The MAX3645 features an integrated power detector with complementary PECL loss of signal (LOS) outputs that indicate when the input power level drops below a programmable threshold. An optional squelch function holds the data outputs at static levels during a LOS condition.
- Supply current is 18mA
- Operating temperature range from -40°C to 85°C
- Input sensitivity is 500μV (BER = 10-12)
- Compatible with 4B/5B data coding
- Programmable LOS Threshold
- Stable LOS threshold over supply range
- Output disable function and automatic squelch
Applications
Communications & Networking, Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
250MHz
5.5V
16Pins
-40°C
-
No SVHC (21-Jan-2025)
250MHz
2.97V
QSOP
Surface Mount
85°C
MSL 1 - Unlimited
QSOP
Technical Docs (1)
Alternatives for MAX3645EEE+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate