Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.240 |
10+ | €3.220 |
25+ | €2.970 |
100+ | €2.690 |
250+ | €2.550 |
500+ | €2.480 |
Product Information
Product Overview
MAX4626EUK+T is a low-on-resistance, low-voltage, single-pole/single-throw (SPST) analogue switch that operates from a +1.8V to +5.5V single supply. The MAX4626 is normally open (NO). This switch also features overcurrent protection to prevent device damage from short circuits and excessive loads. Applications include power routing, battery-operated equipment, audio and video signal routing, low-voltage data-acquisition systems, communications circuits, PCMCIA cards, cellular phones, modems, and hard drives.
- Overcurrent protection, TTL-logic compatible at +5V
- On-resistance is 0.35ohm typ at TA=+25°C, V+=4.5V, VNO or VNC=3.5V, ICOM=100mA
- On-resistance flatness is 0.05ohm typ at TA=+25°C, V+=4.5V; VCOM=0, 1V, 2V; ICOM=100mA
- Charge injection is 40pC typ at CL=1.0nF, VGEN=0, RGEN=0, TA=+25°C
- Off-isolation is -51dB typ at RL=50 ohm, CL=5pF, f=1MHz, TA=+25°C
- Turn-on time is 40ns typ at TA=+25°C, VNO or VNC=3V
- Turn-off time is 18ns typ at TA=+25°C, VNO or VNC=3V
- Positive supply current is 10µA max at V+=5.5V, VIN=0 or V+
- 5 SOT23-5 package
- Operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Analogue Switch
0.8ohm
SOT-23
1Channels
0.5ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
1.8V to 5.5V
5Pins
0.35ohm
SPST-NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate