Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €111.200 |
Price for:Each
Minimum: 1
Multiple: 1
€111.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5216EVKIT+
Order Code3404667
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX5216GUA+
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsEval Kit MAX5216GUA+, USB Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Evaluation kit for MAX5216 16-bit low-power, high-performance, buffered DAC
- Windows XP, Windows Vista and Windows 7-compatible software
- Supports 14bit and 16bit DACs
- On-board microcontroller to generate SPI commands
- USB powered (cable included)
- Proven PCB layout
- Fully assembled and tested
Contents
Evaluation kit MAX5216GUA+, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Eval Kit MAX5216GUA+, USB Cable
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX5216GUA+
Application Sub Type
DAC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001