Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €161.930 |
Price for:Each
Minimum: 1
Multiple: 1
€161.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77658EVKIT#
Order Code4129927
Technical Datasheet
Kit Application TypePower Management
Application Sub Type0
Silicon Core NumberMAX77658BANX+
Silicon ManufacturerAnalog Devices
Kit ContentsEvaluation Kit MAX77658BANX+
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX77658EVKIT# is a MAX77658 evaluation kit (EV kit) allows for easy experimentation with various MAX77658 features, including a linear charger, fuel gauge, SIMO buck-boost regulator, linear regulators, on/off controller, and I2C interface. Windows®-based software provides a user-friendly graphical interface as well as a detailed register-based interface to exercise the features of the MAX77658.
- Easy to use
- GUI drives I2C interface
- GPIO LEDs
- Fully assembled and tested
- On-board electronic loads: steady-state, transient and random modes
- Evaluates push-button, slide-switch, and logic mode on-key options
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Power Management
Silicon Core Number
MAX77658BANX+
Kit Contents
Evaluation Kit MAX77658BANX+
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
0
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052163