Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9064EVKIT+Copy
Manufacturer Standard Lead Time12 weeks
Order Code3404673
Your Part Number
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €51.200 |
Price for:Each
Minimum: 1
Multiple: 1
€51.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9064EVKIT+Copy
Manufacturer Standard Lead Time12 weeks
Order Code3404673
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX9064EBS+
Kit Application TypeAmplifier
Application Sub TypeComparator
Kit ContentsEvaluation Kit MAX9064EBS+
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation system for MAX9064 ultra-small, nanoPower Single Comparator
- Input voltage range from -0.3V to +5.5V
- VCC range from 1V to 5.5V
- 0.2V internal reference voltage
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Kit MAX9064EBS+
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX9064EBS+
Application Sub Type
Comparator
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
