Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5015653
Order Code4544597
Product RangeX-POWER Series
Technical Datasheet
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.330 |
5+ | €5.170 |
10+ | €4.840 |
20+ | €4.550 |
50+ | €4.050 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€8.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No5015653
Order Code4544597
Product RangeX-POWER Series
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
Battery Capacity1.3Ah
External Diameter10.4mm
External Height44.4mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity4
Weight12g
Battery IEC CodeLR03
Battery NEDA Code24A
Product RangeX-POWER Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
10.4mm
Battery Terminals
Raised Positive and Flat Negative
Weight
12g
Battery NEDA Code
24A
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
AAA
Battery Capacity
1.3Ah
External Height
44.4mm
Pack Quantity
4
Battery IEC Code
LR03
Product Range
X-POWER Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056