Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €12.550 |
5+ | €8.900 |
10+ | €8.360 |
20+ | €7.550 |
50+ | €6.730 |
Price for:Each
Minimum: 1
Multiple: 1
€12.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No5035371-01
Order Code4544600
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity2.1Ah
Battery Size CodeAA
External Diameter14.5mm
Battery TerminalsOpposing Tags
External Height49.5mm
Pack Quantity1
Weight28g
Battery IEC CodeHR6
Battery NEDA Code-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2.1Ah
External Diameter
14.5mm
External Height
49.5mm
Weight
28g
Battery NEDA Code
-
SVHC
No SVHC (21-Jan-2025)
Battery Technology
Nickel Metal Hydride
Battery Size Code
AA
Battery Terminals
Opposing Tags
Pack Quantity
1
Battery IEC Code
HR6
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
UN Hazard Code:3496