You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANTEX ER30
Soldering Iron Tool Kit, Antex ER30 Iron, 230V, 30W, UK Plug
- Manufacturer:
- ANTEX ANTEX
- Manufacturer Part No:
- ER30
- Order Code:
- 2506833
- Technical Datasheet:
- ER30 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Soldering Iron & Stand/Cutters/Pliers/Screwdrivers/Desoldering Pump/Digital Multimeter/Soldering Tip
- :
- -
- :
- UK
Technical Documents (1)
Product Overview
- Weight is 996g
- Dimension is 300 x 180 x 50mm
Contents
115mm mini side cutters - C45 carbon steel, 115mm mini long nose pliers - C45 carbon steel, Screwdriver (size: 3x75mm, hardened chrome vadium steel - magnetic tip), Screwdriver (size: PH0x75mm, hardened chrome vadium steel - magnetic tip), Desoldering pump, 2 meter tube of lead-free solder, Flat pack metal soldering iron stand, ER 30watt 230V soldering iron with PVC cable, Digital multimeter, Spare soldering tip 3.0mm straight, Spare soldering tip 3.0mm angled.
3 In stock Need more?
3 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 5 weeks
With you next business day
Order before 18.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 5+
Quantity | Price | Your Price |
---|---|---|
1+ | €74.02 | |
5+ | €69.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.