Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANTEX
Manufacturer Part NoYC00220
Order Code3762283
Also Known AsGTIN UPC EAN: 5015044201097
7 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.890 |
5+ | €4.540 |
Price for:Each
Minimum: 1
Multiple: 1
€4.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Lead-free solder supplied in handy sized dispenser
- Ideal for use on micro electronics, fine wires and most other soldering applications
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.25, 0.75 Sn, Cu
External Diameter - Imperial
0.031"
Weight - Metric
13g
SVHC
No SVHC (25-Jun-2025)
Flux Type
-
External Diameter - Metric
0.8mm
Melting Temperature
227°C
Weight - Imperial
0.459oz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028