Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPACER
Manufacturer Part NoAP32GAH322B-1
Order Code3410016
Also Known AsGTIN UPC EAN: 4712389898135
No Longer Manufactured
Product Information
ManufacturerAPACER
Manufacturer Part NoAP32GAH322B-1
Order Code3410016
Also Known AsGTIN UPC EAN: 4712389898135
Memory Capacity32GB
USB SpecificationUSB 2.0
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Product Overview
- Sophisticated black USB flash drive
- Simple pen cap design with strap hole
- Plug and play USB 2.0 interface
- Supports Win XP/Vista/7/8/10 and Mac OS
- Dimensions (HxWxD): 9x18x55mm
Contents
Flash drive only
Technical Specifications
Memory Capacity
32GB
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
To Be Advised
USB Specification
USB 2.0
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017