Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.060 |
| 5+ | €12.810 |
| 10+ | €12.550 |
| 20+ | €12.300 |
| 50+ | €12.050 |
Price for:Each
Minimum: 1
Multiple: 1
€13.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoIXP3S16M
Order Code4226563
Product RangeIX Series
Technical Datasheet
Product RangeIX Series
Panel Cutout Diameter12mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound Domed
Actuator / Cap ColourRed
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC28V
IP RatingIP67, IP69K
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
IXP3S16M is an IX series pushbutton switch for harsh environments.
- Round, elastomeric membrane actuator shape
- Normally open (NO) electrical function
- Solder lugs terminal
- Silver contacts and 1500Vrms dielectric strength
- Red colour actuator and non-illuminated LED
- Backlighted marking in a compact case
- Strong tactile feedback
- High sealing level, no space between actuator and bushing (IP67/IP69K
- Shock resistance: 100 g according to IEC 512-4, test 6c and salt spray: IEC 512-6, test 11f
Technical Specifications
Product Range
IX Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Domed
Contact Current AC Max
-
Contact Current DC Max
2A
IP Rating
IP67, IP69K
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
12mm
Switch Operation
Momentary
Actuator / Cap Colour
Red
Contact Voltage VAC
-
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01