Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPPLE
Manufacturer Part NoMD819ZM/A BULK
Order Code3531741
Product RangeApple Lightning to USB Leads
Your Part Number
258 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.600 |
| 5+ | €13.650 |
Price for:Each
Minimum: 1
Multiple: 1
€14.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPPLE
Manufacturer Part NoMD819ZM/A BULK
Order Code3531741
Product RangeApple Lightning to USB Leads
Connector to ConnectorType A Plug to Lightning Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColourWhite
Electronic Marking-
Product RangeApple Lightning to USB Leads
SVHCTo Be Advised
Product Overview
Connect your iPhone, iPad or iPod with Lightning connector to your computers USB port for syncing and charging. Can be used for convenient charging when used with an Apple USB power adaptor. Supplied in plain polybag packaging.
- Compatible with all Apple devices with a Lightning connector
- Can be used with an Apple USB power adaptor for convenient charging
- Supplied in polybag, not retail packed
Contents
Lightning cable only
Technical Specifications
Connector to Connector
Type A Plug to Lightning Plug
Cable Length - Imperial
6.6ft
Jacket Colour
White
Product Range
Apple Lightning to USB Leads
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035