Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPTIV / DELPHI
Manufacturer Part No10768570
Order Code4224948
Product RangeSICMA Mini Sealed Series
24 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.520 |
10+ | €2.930 |
100+ | €2.250 |
250+ | €2.000 |
500+ | €1.900 |
1000+ | €1.790 |
Price for:Each
Minimum: 1
Multiple: 1
€3.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No10768570
Order Code4224948
Product RangeSICMA Mini Sealed Series
Product RangeSICMA Mini Sealed Series
No. of Positions6Ways
For Use WithAptiv SICMA Mini Sealed 1.5/2.8 Series Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP68
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SICMA Mini Sealed Series
No. of Positions
6Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
For Use With
Aptiv SICMA Mini Sealed 1.5/2.8 Series Automotive Contacts
IP Rating
IP68
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001