Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPTIV / DELPHI
Manufacturer Part No35329007
Order Code4225325
Product RangePOWERPACK HV APEX280 OBC Series
23 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €19.450 |
10+ | €17.630 |
25+ | €12.820 |
100+ | €12.170 |
250+ | €11.510 |
500+ | €11.280 |
Price for:Each
Minimum: 1
Multiple: 1
€19.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No35329007
Order Code4225325
Product RangePOWERPACK HV APEX280 OBC Series
Product RangePOWERPACK HV APEX280 OBC Series
No. of Positions5Ways
For Use WithAptiv APEX280 OBC Series Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Voltage Rating600V
Current Rating40A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
POWERPACK HV APEX280 OBC Series
No. of Positions
5Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
600V
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
For Use With
Aptiv APEX280 OBC Series Automotive Contacts
IP Rating
IP67
Current Rating
40A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001