Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUDIO TECHNICA
Manufacturer Part NoPRO9CW
Order Code3401724
Also Known AsGTIN UPC EAN: 5055145749975
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €49.160 |
4+ | €49.150 |
Price for:Each
Minimum: 1
Multiple: 1
€49.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUDIO TECHNICA
Manufacturer Part NoPRO9CW
Order Code3401724
Also Known AsGTIN UPC EAN: 5055145749975
DirectivityCardioid
Output Impedance-
Frequency Response Min-
Frequency Response Max-
Sensitivity-
Connector Type4 Way HiRose
Lead Length1.35m
Product Range-
SVHCTo Be Advised
Product Overview
The PRO9cW is a head worn condenser microphone that can be used with Audio-Technica wireless systems. It is ideal for presenters and musicians who need hands free operation during their performance. The adjustable head band and microphone boom ensures optimal microphone positioning for accurate sound capture. The microphone is also suitable for group fitness instructors due to its lightweight, portable and sweat resistant nature. An integrated shock mount eliminates unwanted noise and vibrations and the included windscreens minimises the P-pop general wind noise.
- Versatile head worn condenser microphone for use with Audio-Technica wireless systems
- Sweat resistant, robust microphone made from hard wearing, durable materials
- Ergonomic design with adjustable head strap for a secure fit
- Flexible gooseneck boom for optimal microphone positioning
- Integrated shock mount to reduce unwanted noise and vibration
- Ideal for presentations, group fitness instructors and musicians
- Windscreen included to minimise general wind noise
- Element: Fixed-charge back plate, permanently polarized condenser
- Polar Pattern: Cardioid
- Cable: 135 cm long, terminated for Audio-Technica Unipak transmitters
- Dimensions: Headset (122mm wide, 100mm boom), Windscreen (29mmx29mm), Head strap (300mm)
- Weight: PRO9cW 54g, Windshield <lt/>1g, Head strap 4g
- Accessories Included: Windscreen, Hook & Loop headband
Technical Specifications
Directivity
Cardioid
Frequency Response Min
-
Sensitivity
-
Lead Length
1.35m
SVHC
To Be Advised
Output Impedance
-
Frequency Response Max
-
Connector Type
4 Way HiRose
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.157