Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUDIO TECHNICA
Manufacturer Part NoU857QL
Order Code3401598
Also Known AsGTIN UPC EAN: 0042005140831
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €226.000 |
2+ | €217.480 |
Price for:Each
Minimum: 1
Multiple: 1
€226.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUDIO TECHNICA
Manufacturer Part NoU857QL
Order Code3401598
Also Known AsGTIN UPC EAN: 0042005140831
DirectivityCardioid
Output Impedance250ohm
Frequency Response Min30Hz
Frequency Response Max20kHz
Sensitivity-39dB
Connector Type3 Way XLR Plug
Lead Length-
SVHCTo Be Advised
Product Overview
The U857QL cardioid condenser quick-mount gooseneck microphone is designed to plug directly into a panel or desk mounted XLR socket type connector.
- Designed for high-quality sound reinforcement, professional recording and broadcasting
- Superior off-axis rejection for maximum gain before feedback
- UniGuard® RFI-shielding technology has outstanding rejection of radio frequency interference (RFI)
- Adjustable, small-diameter, alternating gooseneck. Virtually no 'memory' permits quick positioning
- UniSteep® filter provides a steep low-freq. attenuation, improves pickup without affecting quality
- Self-contained electronics eliminate need for external power module
- Accepts interchangeable elements to permit angle of acceptance from 90° to 360°
- Two-stage foam windscreen yields dramatically improved resistance to P-pops and other breath blasts
- Supplied with foam windscreen and anti-shock mount
Technical Specifications
Directivity
Cardioid
Frequency Response Min
30Hz
Sensitivity
-39dB
Lead Length
-
Output Impedance
250ohm
Frequency Response Max
20kHz
Connector Type
3 Way XLR Plug
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4