Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUDIO TECHNICA
Manufacturer Part NoU859QL
Order Code3401640
Also Known AsGTIN UPC EAN: 0042005140855
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €174.780 |
5+ | €160.920 |
Price for:Each
Minimum: 1
Multiple: 1
€174.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUDIO TECHNICA
Manufacturer Part NoU859QL
Order Code3401640
Also Known AsGTIN UPC EAN: 0042005140855
DirectivityCardioid
Frequency Response Min100Hz
Frequency Response Max16kHz
Connector Type3 Way XLR
SVHCTo Be Advised
Product Overview
Designed to plug directly into a panel or desk-mounted XLRF-type connector, the U859QL features an ultra-flexible small-diameter gooseneck and a fixed cardioid element. Equipped with self-contained electronics, the phantom-powered microphone also offers an 80 Hz low-cut UniSteep® filter that reduces pickup of low-frequency ambient noise.
- Designed for high-quality sound reinforcement, professional recording and broadcasting
- Superior off-axis rejection for maximum gain before feedback
- Easy-to-adjust, rugged, small-diameter, alternating gooseneck with permits quick positioning into desired shape
- UniSteep® filter provides a steep low-frequency attenuation to improve sound pickup without affecting voice quality
- Self-contained electronics eliminate need for external power module
- Quick-mount design with 3-pin XLRM-type connector
- Element: Fixed-charge back plate permanently polarized condenser
- Low Frequency Roll Off: 80Hz, 18dB/octave
- Open Circuit Sensitivity: 43dB (7.0 mV) re 1V at 1 Pa
- Maximum Input Sound Level: 140dB SPL, 1 kHz at 1% T.H.D.
- Dynamic Range: 111dB, 1 kHz at Max SPL
- Signal to Noise Ratio: 65dB, 1 kHz at 1 Pa
- Phantom Power Requiremens: 11-52V DC, 2 mA typical
- Switch: Flat, roll-off
- Dimensions: 480mm long, 12.3mm head diameter, 18.9mm base diameter
Technical Specifications
Directivity
Cardioid
Frequency Response Max
16kHz
SVHC
To Be Advised
Frequency Response Min
100Hz
Connector Type
3 Way XLR
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4