You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

B&K PRECISION BK5491B

Bench Digital Multimeter, 50000 Count, True RMS, Manual Range, 1 kV, 20 A, 4.75 Digit

B&K PRECISION BK5491B
B&K PRECISION BK5491B
B&K PRECISION BK5491B
B&K PRECISION BK5491B
B&K PRECISION BK5491B
B&K PRECISION BK5491B
B&K PRECISION BK5491B
B&K PRECISION BK5491B
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BK5491B
Order Code:
1852748
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
5491B
Technical Datasheet:
BK5491B   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
20A

:
750V

:
50Mohm

:
-

:
20A

:
1kV

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 5491B multimeter takes typical measurements such as volts, ohms and amps with great accuracy, stability and basic VDC accuracy of 0.02%. The meter is also capable of measuring frequency, period, continuity and performing diode tests. Readings can be taken at a maximum rate of 25 readings/sec with measurement rates selectable between slow, medium and fast.
  • Up to 50,000 count display resolution
  • Dual display to indicate two measurements simultaneously
  • AC + DC True RMS
  • AC volt and amp measurement over wide frequency range
  • Limit mode for Pass/Fail testing
  • Built-in math functions: Rel, Max/Min, dBm, dB, %, Hold, Compare
  • CATI (1000 V)/CATII (300 V) Protection
  • USB (Virtual Com) and RS232 interface
  • SCPI compatible

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Test leads, Power cord, Spare fuse and Operation Manual, Calibration certificate and test report

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Also Known As

5491B

7 In stock Need more?

Standard lead time for this product is 12 weeks.

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€570.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €570.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --