Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No400.003.020
Order Code3377974
Also Known AsGTIN UPC EAN: 8412814403205
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €139.130 |
Price for:1 Set
Minimum: 1
Multiple: 1
€139.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No400.003.020
Order Code3377974
Also Known AsGTIN UPC EAN: 8412814403205
Punch Type-
Punch Size-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Wad punch set allows cutting of foam, leather, cardboard, rubber, fibre and plastic.
- Interchangeable
- Noses are easily placed and blocked with a slight spin
- Diameters: 3mm, 4mm, 6mm, 8mm, 10mm, 12mm, 14mm, 16mm, 18mm, 20mm
- Supplied in a plastic case
Technical Specifications
Punch Type
-
SVHC
No SVHC (17-Jan-2022)
Punch Size
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.596