Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No528-COM
Order Code3391533
Also Known AsGTIN UPC EAN: 7311518188986
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.82 |
Price for:Each
Minimum: 1
Multiple: 1
€29.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Combination stone with 2x grains to restore/sharpen the cutting edge of chisels, plane irons etc
- Rough side with 120 grains/cm², removes cutting edge dents, even or straighten out cutting surface
- Fine side with 400 grains/cm², suitable for sharpening and smoothing cutting edges
- Lubricate with water
- Double sided, fast cutting
- Measures (LxWxH): 150x63x30mm
- Accommodate a 2.3/8" wide plane iron
Technical Specifications
Surface Finish
-
Width
63mm
SVHC
No SVHC (25-Jun-2025)
Length
200mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:68042290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.309