Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No8070.
Order Code3375097
Product RangeBahco - Adjustable Wrenches
Also Known AsGTIN UPC EAN: 7314150007110
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.180 |
Price for:Each
Minimum: 1
Multiple: 1
€31.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBAHCO
Manufacturer Part No8070.
Order Code3375097
Product RangeBahco - Adjustable Wrenches
Also Known AsGTIN UPC EAN: 7314150007110
Length150mm
Jaw Opening Max20mm
Product RangeBahco - Adjustable Wrenches
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Bahco "Ergo" very high quality wrench comes from the company that invented the adjustable wrench over 100 years ago. Manufactured from special phosphate finished hardened steel, it is extremely tough and is covered by a manufacturer's full warranty against defects in materials and workmanship.
- Jaw does not fall out even at maximum opening of the wrench
- Head combines slim design for accessibility with strength for performance
- Laser scale in mm for pre-adjusting and accurate measurement
- High performance alloy steel forged in single piece
- Phosphate finish, precision-hardened and anti-corrosion treated
- Left turning screw
- Parallel jaws placed at a 15° angle provide a firm grip and best reach
- Wide handle for comfort in use
- Accurate jaw movement
- Ultimate strength through precision hardening and high-performance alloy steel
- Standards: ISO 6787, DIN 3117, ASME B107.8-2003 and BS 6333
Technical Specifications
Length
150mm
Product Range
Bahco - Adjustable Wrenches
Jaw Opening Max
20mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13