Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,104.000 |
| 5+ | €1,082.000 |
| 10+ | €1,060.000 |
| 25+ | €1,038.000 |
| 50+ | €1,016.000 |
Product Information
Product Overview
EG24-ILVA-Q7 is an EG24 series precision edge measurement, retroreflective sensor for web alignment, small part detection, and width measurement. A selection of measurement modes precisely tracks edge across a broad variety of moving materials, including a wide range of opacities and textures. It is ideal for tracking the edge of a web or the location or thickness of a thin target like a thread or wire. The single-edge and double-edge tracking measurement modes can be configured, depending on the application.
- High-resolution measurement ensures material is properly positioned to improve quality and yield
- Wide sensing beam allows for precision measurement over a large area
- 24mm beam width, 4mA to 20mA output current range
- Attached retroreflective sensing mode, integral 4 pin M8 connector
- Black analogue wire, 4 number of pins/wires, M8 quick disconnect type
- IP67 rating, polarized retro sensing mode (detailed), zinc alloy die-cast primary housing material
- 0.04m emitter/receiver range, power supply range from 10 to 30VDC
- 55°C max temperature, 24mm array length, 0.01mm minimum object sensitivity
Contents
Precision edge measurement, retroreflective sensor, Cordset single ended M8 threaded, 4-pin straight female connector, 2m (6.56ft) black PVC jacket, Nickel-plated brass coupling nut (BC-M8F4-24-2), SMBEG24RA bracket right angle - 25mm hole spacing (SMBEG24RA).
Warnings
Do not use this device for personnel protection.
Technical Specifications
40mm
Polarized Retroreflective
EG24 Series
10V
30V
No SVHC (15-Jan-2018)
40mm
Current
4 Pin M8 Connector
10V
30V
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate