Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50L2RGB7ALSQ
Order Code4752236
Product RangeK50 Pro Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €173.810 |
Price for:Each
Minimum: 1
Multiple: 1
€173.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50L2RGB7ALSQ
Order Code4752236
Product RangeK50 Pro Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC30V
Module Lens ColourBlue, Cyan, Green, Magenta, Red, White, Yellow
Visual Signal TypeFlashing
TonesLoud Steady
IP / NEMA RatingIP67, NEMA 4X, NEMA 13
Sound Pressure Level (SPL)94dB
Lens Diameter50mm
External Height73mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeK50 Pro Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Blue, Cyan, Green, Magenta, Red, White, Yellow
Tones
Loud Steady
Sound Pressure Level (SPL)
94dB
External Height
73mm
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage VDC
30V
Visual Signal Type
Flashing
IP / NEMA Rating
IP67, NEMA 4X, NEMA 13
Lens Diameter
50mm
Operating Temperature Min
-20°C
Product Range
K50 Pro Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145152