Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ2XABFF15-Q.
Order Code4381391
Product RangeQ2XABFF Series
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €128.210 |
3+ | €125.810 |
5+ | €122.220 |
Price for:Each
Minimum: 1
Multiple: 1
€128.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ2XABFF15-Q.
Order Code4381391
Product RangeQ2XABFF Series
Sensing Range Max0.6"
Sensor Output TypeNPN / PNP LO
Sensing MethodFixed Field, Background Suppression
Product RangeQ2XABFF Series
Connection Method4 Pin M8 Connector
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Range Max
0.6"
Sensing Method
Fixed Field, Background Suppression
Connection Method
4 Pin M8 Connector
Supply Voltage Min
10V
Supply Voltage Max
30V
Sensor Output Type
NPN / PNP LO
Product Range
Q2XABFF Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017101
Product traceability